| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5650911-5 |
| Color: | Gray |
| Series: | Eurocard Type R |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Polymer |
| Number of Contacts: | 150 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 150 |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Tail Length: | .18 in, 4.57 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 11.4 mm, .45 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 50 |
| Number of Signal Positions: | 150 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Vertical |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .18 in, 4.57 mm |
| Contact Cross Section: | .025 x .025 in, .64 x .64 mm |
| DIN Level: | II |
| Post Type: | Solder Post |
| DIN Size: | Half |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5650911-5 |
| SKU: | AMP5650911-5 |
5650911-5
Specifications
Detailed Description
Experience seamless connectivity with our ASSY PIN EUROCARD TYPE R connector assembly, designed for high-performance applications. This lead-free 150-pin connector, part of the Eurocard Type R series, ensures reliable signal transmission with its UL 94V-0 standards compliance. Featuring a straight body orientation and vertical mount angle, it offers versatility in board mounting. The durable polymer housing and gold-plated copper alloy contacts guarantee longevity and efficient conductivity. With a pitch of 2.54mm, it's ideal for signal circuit applications. Operating at temperatures ranging from -55 to 105°C, this connector is suitable for various environments. Its vertical mount orientation and through-hole solder termination method provide ease of installation. Whether for industrial or commercial use, this connector meets RoHS compliance standards, making it a sustainable choice for your connectivity needs. Elevate your electronic systems with the precision and quality of our Eurocard Type R connector assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5148295-5 | ![]() | |
| TE Connectivity 5650405-5 | ![]() | |
| TE Connectivity 5650875-5 | ![]() | |
| TE Connectivity 5650907-5 | ![]() | |
| TE Connectivity 5650959-5 | ![]() |


