| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5745173-3 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Backshell/Cable Clamp |
| Shell Size: | 3 |
| Package Quantity: | 1 |
| Clamp Type: | Two-Piece RFI/EMI Shield |
| Number of Positions: | 25 |
| GPL: | 252 |
| Shield Plating Material: | Nickel over Copper |
| Shield Plating Finish: | Bright |
| Packaging: | Kit |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Product Code: | 5741 |
| Screw Hole Thread Size: | 4-40 |
| ECCN: | EAR99 |
| Cable Exit Angle: | 180° |
| Cable Insulation Diameter: | 10.92 mm, .43 in |
| Grommets: | Without |
| Cable Clamp Material: | Zinc Alloy |
| Part Aliases: | 5745173-3 |
| Jackscrew Part Number: | 747784-3 |
| SKU: | AMP5745173-3 |
5745173-3
| Heilind Number: | AMP5745173-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5745173-3 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with this Cable Clamp Kit in size 3, designed for efficient cable management. The two-piece RFI/EMI shield offers reliable protection, while the nickel over copper plating ensures durability. With a 180° cable exit angle and a range of 4-40 screw hole thread size, it provides versatility in installation. Operating in temperatures ranging from -55 to 85°C (-67 to 185°F), this kit is suitable for various environments. RoHS compliant and featuring a zinc alloy construction, it guarantees high-performance and compliance with environmental standards. Ideal for maintaining signal integrity and reducing electromagnetic interference, this kit is a crucial accessory for any connectivity setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 3-747579-2 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 4-745130-0 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5745171-1 | SIZE 1 ASSY KIT .250 | ![]() |
| TE Connectivity 5745171-5 | AMPL CBL CLMP KIT SZ 1 | ![]() |
| TE Connectivity 5745172-1 | SIZE 2 ASSY KIT | ![]() |
| TE Connectivity 5745173-1 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 5745173-4 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 5745174-1 | CABLE CLAMP KIT,SZ 4 | ![]() |
| TE Connectivity 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity 6-745129-9 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
| TE Connectivity 66504-3 | 20 DF SCKT CONT | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 7-745129-1 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-745496-7 | ![]() | |
| TE Connectivity 745255-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/30/2025 | PCN-25-243505 - Supplier Change. Cable clamp supplier is changed from supplier based in Taiwan to supplier based in Mexico | Download | |||
| 12/17/2021 | P-21-021927 - Retraction of Obsolete. this PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903, P-21-021904, P-21-021906, P-21-021907, P-21-021908, P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download | |||
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


