| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-745129-1 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Ferrule |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Shell Size: | 2, 3, 4 |
| Shielded: | Yes |
| Ferrule Type: | Crimp |
| Part Aliases: | 7-745129-1 |
| SKU: | AMP7-745129-1 |
7-745129-1
Specifications
Detailed Description
Shield your connections with our Shielding Ferrule, Plated and packaged in bulk for convenience. Part of the AMPLIMITE Kit series, this essential accessory is crafted from durable Brass with a Tin plating, ensuring reliable performance. Available in shell sizes 2, 4, and 3, these ferrules come in a pack of 100. Ideal for data and device applications, each ferrule is designed for easy crimping, guaranteeing a secure connection. Rest assured, this product is fully RoHS compliant, meeting strict environmental standards. Upgrade your connectivity with our Shielding Ferrule today.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-5745172-3 | AMPLI CBL CLMP KIT | ![]() |
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity 35476 | TERMINAL,SOLIS R 12-10 6 | ![]() |
| TE Connectivity 4-745130-0 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
| TE Connectivity 4-745130-1 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
| TE Connectivity 499712-1 | KEYING PLUG,NOVO RCPT | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5745171-5 | AMPL CBL CLMP KIT SZ 1 | ![]() |
| TE Connectivity 5745172-1 | SIZE 2 ASSY KIT | ![]() |
| TE Connectivity 5745173-3 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 5748476-1 | KIT,PLUG,62P,HDP-22,SHLD ENCLS | ![]() |
| TE Connectivity 6-745129-9 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
| TE Connectivity 66504-3 | 20 DF SCKT CONT | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


