| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5745919-2 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Backshell/Cable Clamp |
| Shell Size: | 2 |
| Package Quantity: | 1 |
| Clamp Type: | Two-Piece RFI/EMI Shield |
| Number of Positions: | 15 |
| GPL: | 252 |
| Shield Plating Material: | Nickel over Copper |
| Shield Plating Finish: | Bright |
| Packaging: | Bag |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Product Code: | 5741 |
| Screw Hole Thread Size: | 4-40 |
| ECCN: | EAR99 |
| Cable Exit Angle: | 180° |
| Cable Insulation Diameter: | .375 in, 9.53 mm |
| Grommets: | With |
| Cable Clamp Material: | Zinc Alloy |
| Identification Letter: | H |
| Slide Latch: | Without |
| Part Aliases: | 5745919-2 |
| SKU: | AMP5745919-2 |
5745919-2
Specifications
Detailed Description
Secure your cables with ease using our Cable Clamp Kit in Size 2 from the AMPLIMITE Kit series. This two-piece RFI/EMI shield accessory, designed for Backshell/Cable Clamp use, is essential for maintaining signal integrity in your connections. With a shell size of 2 and a capacity for 15 positions, it offers robust protection. The Nickel over Copper plating ensures durability, while the 180° cable exit angle and .375-inch cable insulation diameter provide versatility in installation. Crafted from Zinc Alloy with grommets included, it guarantees secure and shielded cable management. Compliant with RoHS standards, this kit is ideal for data and device applications. Whether for professional or personal use, this Cable Clamp Kit is a reliable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5745172-2 | 15 POS STRAIN RELIEF KIT | ![]() |
| TE Connectivity 5745174-3 | CABLE CLAMP KIT,SZ 4,.500 | ![]() |
| TE Connectivity 5745174-4 | CABLE CLAMP KIT,SZ 4,.425 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-745494-5 | ![]() | |
| TE Connectivity 1-745494-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


