| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5747098-1 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Cable Clamp |
| Shell Size: | 5 |
| Package Quantity: | 1 |
| Clamp Type: | Two-Piece RFI/EMI Shield |
| Number of Positions: | 50 |
| GPL: | 252 |
| Shield Plating Material: | Nickel over Copper |
| Shield Plating Finish: | Bright |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Shielded: | Yes |
| Mating Connector Lock Type: | Jackscrew |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5884 |
| Screw Hole Thread Size: | 4-40 |
| ECCN: | EAR99 |
| Mating Connector Lock: | With |
| Cable Exit Angle: | 180° |
| Cable Insulation Diameter: | 19.05 mm, .75 in |
| Grommets: | Without |
| Cable Clamp Material: | Flame-Retardant Thermoplastic |
| Cable Clamp Plating: | Nickel over Copper |
| Part Aliases: | 5747098-1 |
| Jackscrew Part Number: | 747784-3 |
| SKU: | AMP5747098-1 |
5747098-1
Specifications
Detailed Description
Secure your cables with ease using this Cable Clamp Kit in size 5. Designed for efficient cable management, this two-piece RFI/EMI shield clamp ensures reliable connectivity in demanding environments. With nickel over copper plating for enhanced durability and a flame-retardant thermoplastic construction, it guarantees safety and longevity. The 180° cable exit angle and 4-40 screw hole thread size make installation straightforward, while its RoHS compliance underscores its eco-friendly design. Perfect for data and devices, this clamp kit is a must-have for any wiring project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-745508-2 | ![]() | |
| TE Connectivity 745255-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download | |||


