| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5748641-1 |
| Gender: | Receptacle |
| Number of Contacts: | 44 |
| Pitch: | .09 in, 2.28 mm |
| Shell Size: | 3 |
| Contact Size: | 22 |
| Shell Plating: | Tin |
| Insert Material: | Glass Filled Nylon |
| Package Quantity: | 1 |
| Number of Positions: | 44 |
| GPL: | 038 |
| Shield Material: | Steel |
| Shield Plating Material: | Tin |
| Shell Material: | Steel |
| Packaging: | Kit, Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Connector Lock Type: | Jackscrews |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5520 |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Connector Lock: | With |
| Cable Insulation Diameter: | 5.51 - 11.05 mm |
| Jackscrew Material: | Zinc Alloy |
| Grounding Indents: | Without |
| Shell Type: | Full Metal Shell |
| Insert Flammability Standard: | UL 94V-0 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5748641-1 |
| SKU: | AMP5748641-1 |
5748641-1
Specifications
Detailed Description
Enhance your connectivity with this comprehensive 44-position Receptacle Kit, featuring a high-density HD-22 design with shielded enclosures for optimal signal integrity. Crafted with UL 94V-0 compliant materials, including Glass Filled Nylon inserts and steel shells, it ensures both durability and safety. With a 2.28mm pitch and 22-sized contacts plated with tin, this connector guarantees secure and efficient transmissions. Ideal for signal applications, it operates reliably in a wide temperature range from -55 to 105°C (-67 to 221°F). Offering easy installation with jackscrew mating connector locks, this kit is RoHS compliant, meeting stringent environmental standards. Perfect for cable-to-cable connections, it accommodates insulation diameters ranging from 5.51 to 11.05mm, making it versatile for various industrial setups. Upgrade to this connector for seamless data and device connectivity, where quality and performance are paramount.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658670-3 | ![]() | |
| TE Connectivity 1658672-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/02/2013 | E-13-010499 - Product Improvement. This change will result in sturdier jackscrews. | Download | |||


