| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658670-3 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Pin Diameter: | .03 in, .76 mm |
| Contact Amperage: | 1.9 A |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .08 - .4 mm², 22 - 28 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .03 - .04 in, .76 - 1.02 mm |
| Insulation Diameter: | .04 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Part Aliases: | 1658670-3 |
| SKU: | AMP1658670-3 |
1658670-3
| Heilind Number: | AMP1658670-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1658670-3 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
This Pin Contact is designed for 22-28 AWG wire termination, featuring a straight strip configuration for secure connections in signal applications. With a male gender, it ensures compatibility with corresponding female connectors. The contact material of brass, plated with Gold Flash in the mating area and Tin on the PCB contact terminations, guarantees reliable conductivity. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it meets standard product grade requirements. Supporting wire insulation diameters of .03 to .04 inches (.76 to 1.02 mm), this crimp termination type with a contact retention housing is RoHS compliant, making it an environmentally conscious choice for cable-to-cable connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658670-1 | PIN CONTACT,22 DF,STRIP,22-28 | ![]() |
| TE Connectivity 1658670-3 | Cut Strip - PIN CONTACT,22 DF,STRIP,22-28 | ![]() |
| TE Connectivity PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 1658674-1 | HDP-22,PLUG,SIZE 5,78 POSN | ![]() |
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206306-1 | 23-37 RECEPT REV SEX | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-643813-6 | 06P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 320574 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 5051426-5 | SAFE HIGH VOLTAGE PLUG | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/14/2020 | P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement | Download | |||
| 06/26/2017 | P-16-013999 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. | Download | |||


