| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5749110-2 |
| Color: | Black |
| Series: | AMPLIMITE 0.50 Series |
| Amperage: | 1 A |
| Gender: | Plug |
| Housing Material: | Nylon, Polyester |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Mount Angle: | None |
| Package Quantity: | 21 |
| Cable Type: | Round Jacketed Cable |
| Number of Positions: | 26 |
| Housing Color: | Black |
| GPL: | 022 |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Solid Wire Size: | .05 - .1 mm², 30 - 28 AWG |
| PCB Retention Type: | None |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4638 |
| Preloaded: | Yes |
| Wire Size: | .05 - .09 mm², 30 - 28 AWG |
| Detent: | With |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Plug Shell Material: | Steel |
| Plug Shell Plating: | Tin-Nickel Alloy |
| Ribbon Cable Centerline Spacing: | .025 in |
| Max Insulation Diameter: | .91 mm |
| Rails: | Without |
| Termination Cover: | Without |
| Termination Cover Method: | Assembled |
| Termination Cover Type: | Standard |
| Accepts Wire Insulation Diameter: | .029 - .036 in, .74 - .91 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5749110-2 |
| SKU: | AMP5749110-2 |
5749110-2
Specifications
Detailed Description
Easily connect your devices with this high-quality AMPLIMITE 0.50 Series D-Sub Connector. Featuring a durable Nylon and Polyester housing in sleek Black, this connector is designed for signal applications. With a 1 A amperage rating and 26 positions, it ensures reliable performance. The Cable Mount (Free-Hanging) design with Insulation Displacement Crimp (IDC) termination method offers easy installation. Gold plating on the contact mating area provides optimal conductivity, while the UL 94V-0 material flammability standard ensures safety. Suitable for round jacketed cables, this connector accommodates wire sizes ranging from 30 to 28 AWG (.05 - .1 mm²). Operating in temperatures from -55 to 105 °C (-67 to 221 °F), it is built to withstand harsh environments. RoHS compliant and designed for cable-to-cable connections, this Connector is an essential component for your electronic setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5750913-2 | ![]() |


