5749191-1

Heilind Number:AMP5749191-1
Manufacturer:TE Connectivity
Manufacturer Number:5749191-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

28 50SR KIT,ST,UK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5749191-1
Accessory Type:Backshell Kit
Mount Type:Cable Mount (Free-Hanging)
Clamp Type:Single or Dual Cable Entry
Contact Amperage:1 A
Number of Positions:28
GPL:022
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Shielded:No
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4621
Connector System:Cable-to-Cable
ECCN:EAR99
Part Aliases:5749191-1
SKU:AMP5749191-1

Detailed Description

Enhance your cable connections with this Backshell Kit, designed for optimal performance in demanding environments. Its Cable Mount (Free-Hanging) feature offers versatility, while the option for Single or Dual Cable Entry ensures efficient organization. With 28 positions available, this kit is ideal for signal circuit applications, providing reliable connectivity for your data and devices. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it guarantees durability in various settings. Crafted for Cable-to-Cable systems and compliant with RoHS standards, this accessory is a must-have for any professional setup. Elevate your connectivity experience with this essential accessory.