| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5749621-3 |
| Color: | Black |
| Series: | AMPLIMITE 0.50 Series |
| Amperage: | 1 A |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .05 in, 1.27 mm |
| Shell Plating: | Tin over Copper |
| Terminal Type: | IDC |
| Mount Angle: | None |
| Package Quantity: | 20 |
| Cover Material: | Thermoplastic |
| Cable Type: | Round Jacketed Cable |
| Number of Positions: | 28 |
| Housing Color: | Black |
| GPL: | 022 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Solid Wire Size: | .05 - .1 mm², 30 - 28 AWG |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Connector Lock Type: | Latch Blocks |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4620 |
| Preloaded: | Yes |
| Wire Size: | .05 - .09 mm², 30 - 28 AWG |
| Detent: | With |
| Connector System: | Cable-to-Board, Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Plug Shell Material: | Steel |
| Plug Shell Plating: | Tin-Nickel Alloy |
| Ribbon Cable Centerline Spacing: | .025 in |
| Max Insulation Diameter: | .91 mm |
| Rails: | Without |
| Termination Cover: | Without |
| Termination Cover Method: | Unassembled |
| Termination Cover Type: | Standard |
| Cover Flammability Standard: | UL 94V-0 |
| Accepts Wire Insulation Diameter: | .029 - .036 in, .74 - .91 mm |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5749621-3 |
| SKU: | AMP5749621-3 |
5749621-3
Specifications
Detailed Description
Enhance your connectivity with our AMPLIMITE 0.50 Series D-Sub Connector Kit, featuring a versatile 28-contact Plug design in sleek Black. Engineered for secure cable mounting (Free-Hanging) with Insulation Displacement Crimp (IDC) termination, this connector ensures reliable signal transmission. Compliant with UL 94V-0 standards, it guarantees superior safety. The housing, made of durable Thermoplastic, offers robust protection. With Gold Flash over Palladium Nickel contact plating, Phosphor Bronze contacts, and Tin over Copper shell plating, it ensures optimal conductivity. Suitable for a wide range of applications, from data to devices, this connector operates flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F). RoHS compliant, it meets environmental standards without compromising performance. Elevate your connectivity solutions with this high-quality D-Sub connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5749721-3 | ![]() | |
| TE Connectivity 749721-3 | ![]() | |
| TE Connectivity 787082-3 | ![]() |


