| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5749621-5 |
| Color: | Black |
| Series: | AMPLIMITE 0.50 Series |
| Amperage: | 1 A |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .05 in, 1.27 mm |
| Shell Plating: | Tin over Copper |
| Terminal Type: | IDC |
| Mount Angle: | None |
| Cover Material: | Thermoplastic |
| Cable Type: | Round Jacketed Cable |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Solid Wire Size: | .05 - .1 mm², 30 - 28 AWG |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Connector Lock Type: | Latch Blocks |
| Connector and Contact Terminate To: | Wire & Cable |
| Preloaded: | Yes |
| Wire Size: | .05 - .09 mm², 30 - 28 AWG |
| Detent: | With |
| Connector System: | Cable-to-Board, Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Plug Shell Material: | Steel |
| Plug Shell Plating: | Tin-Nickel Alloy |
| Ribbon Cable Centerline Spacing: | .025 in |
| Max Insulation Diameter: | .91 mm |
| Rails: | Without |
| Termination Cover: | Without |
| Termination Cover Method: | Unassembled |
| Termination Cover Type: | Standard |
| Cover Flammability Standard: | UL 94V-0 |
| Accepts Wire Insulation Diameter: | .029 - .036 in, .74 - .91 mm |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5749621-5 |
| SKU: | AMP5749621-5 |
5749621-5
Specifications
Detailed Description
Enhance your connectivity with this high-quality AMPLIMITE 0.50 Series D-Sub Connector Kit, engineered for superior performance in signal transmission applications. Featuring a rugged thermoplastic housing and gold-plated contacts, it ensures reliable contact and durability. With 50 contacts in a 2-row configuration, this kit is ideal for cable-to-cable or cable-to-board connections. The UL 94V-0 flammability rating and wide operating temperature range make it suitable for various environments. Easy to install with insulation displacement crimp termination, it accommodates 30-28 AWG wire sizes. Perfect for data and device applications, this connector kit is RoHS compliant, guaranteeing environmental sustainability. Upgrade your setup with this essential component for seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-745496-8 | 25 HDE MS PLUG,22-26,LEAD FREE | ![]() |
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1445022-2 | MICRO MNL RECEPT HSG SINGLE R | ![]() |
| TE Connectivity 1658686-3 | SOCKET CONTACT,22 DF,STRIP,22- | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 207600-1 | METRIMATE,STR REL KIT,6P | ![]() |
| TE Connectivity 323914 | TERMINAL,PIDG R 26-22 4 | ![]() |
| TE Connectivity 350865-1 | 01P UMNL PLUG HSG | ![]() |
| TE Connectivity 42899-2 | RING TONGUE 10-6 AWG TPBR | ![]() |
| TE Connectivity 53120-2 | SOLIS SP SPD 22-16COM22-18MIL6 | ![]() |
| TE Connectivity 5749080-1 | 50 50SR BSHLL KIT,M/J-SCR | ![]() |
| TE Connectivity 5749193-2 | 50 50SR KIT,ST,UK | ![]() |
| TE Connectivity 5749202-2 | 50 50SR KIT,75D,UK | ![]() |
| TE Connectivity 7-745129-8 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
| TE Connectivity 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| TE Connectivity 749894-5 | 50S 50POS CABLE PLUG COVER | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/20/2026 | PCN-25-265207 - Material Change. Please be aware of an upcoming shell finish change to the listed part numbers. Before: 0.25 micrometer [.000010] MIN TIN-NICKEL over 3.81 micrometer [.000150] MIN Nickel over 2.54 micrometer [.000100] Min copper. After: 2.54 micrometer [.000100] MIN Bright tin over 1.27 micrometer [.000050] MIN Nickel over 1.27 MIN micrometer [.000050] copper. | Download | |||
| 12/03/2025 | PCN-25-263805 - Reactivation. Previously discontinued product is now being made available for purchase | Download | |||
| 06/26/2025 | PCN-25-242044 - End of Life. Demand is unstable and scrap is high LTB 6/26/25 | Download | |||
| 11/16/2020 | P-20-019934 - Package material changed, TE wants to use EPE instead of foam, detail see the attached report, replace the material of the cushion. | Download | |||
| 10/02/2017 | P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


