| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5749193-2 |
| Series: | AMPLIMITE 0.50 Series |
| Accessory Type: | Backshell Kit |
| Number of Contacts: | 50 |
| Package Quantity: | 1 |
| Number of Positions: | 50 |
| GPL: | 022 |
| Packaging: | Bag |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4621 |
| ECCN: | EAR99 |
| Cable Exit Angle: | 180° |
| Strain Relief Clip Material: | Steel |
| Cable Insulation Diameter: | 10.16 mm, .4 in |
| Backshell Material: | Zinc |
| Backshell Plating: | Nickel over Copper |
| Latching Spring Material: | Stainless Steel |
| Part Aliases: | 5749193-2 |
| SKU: | AMP5749193-2 |
5749193-2
Specifications
Detailed Description
Enhance the performance and durability of your 0.50 Series AMPLIMITE connectors with this comprehensive Backshell Kit. Designed for secure cable termination, it features 50 shielded contacts and a 180° cable exit angle, ensuring reliable data and device connectivity. The backshell, made of zinc with nickel plating, offers robust protection, while the strain relief clip, crafted from steel, provides added stability. RoHS compliant and ECCN classified as EAR99, this kit guarantees quality and compliance with international standards. Upgrade your D-Sub connectivity with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-640441-2 | 02P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 350781-1 | 06P UMNL CAP HSG | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5749621-5 | 50 50S CABLE PLUG CONN/COV KIT | ![]() |
| TE Connectivity 5749854-1 | 100 50SR BSHELL KIT,M JSCREW | ![]() |
| TE Connectivity 749608-2 | 26 50SR KIT, ST, UK | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


