5767044-2

Heilind Number:AMP5767044-2
Manufacturer:TE Connectivity
Manufacturer Number:5767044-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICTOR,R/A,RECPT,.062,076,ASY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5767044-2
Amperage:11.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Overall Width:6.9 ;6.9 mm
Overall Length:38.1 ;38.1 mm
Pitch:.025 in, .64 mm
Voltage:2 V DC, 30 V AC
Contact Type:Socket
Impedance:76 Ω
Package Quantity:14
Contact Amperage:11.5 A
Number of Positions:76
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Straddle Mount
Insulation Resistance:2 MΩ
GPL:481
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Palladium Nickel
Contact Mating Area Plating Thickness:5 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.236 in, 6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2436
Number of Columns:38
Number of Power Positions:2
Number of Signal Positions:76
Contact Layout:Inline
Connector Length:1.499 in, 38.1 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine, Right Angle
Contact Mating Area Plating Finish:Matte
Contact Shape:Dual Beam
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.272 in, 6.9 mm
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.148 in, 3.76 mm
Differential Signaling:Yes
Header Type:Shrouded
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 – 250 µin, 3.81 - 6.35 µm
Contact Mating Area Length:.064 in, 1.629 mm
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:010-5412-00 5767044-2
SKU:AMP5767044-2

Detailed Description

Experience high-speed signal transmission with our MICTOR Right Angle Receptacle, ideal for board-to-board connections in electronic systems. This CSA-certified connector features a dual-row design with 76 signal positions, perfect for accommodating intricate circuit configurations. With a contact impedance of 76 Ω and an operating data rate of 10 Gb/s, it ensures reliable performance in demanding applications. The surface-mount termination method and palladium nickel contact plating guarantee secure and efficient connectivity, while the UL 94V-0 housing material offers robust protection. Designed for precision and durability, this connector is RoHS compliant and suitable for a wide range of electronic assemblies. Upgrade your connectivity solutions with this advanced PCB component.