5767089-2

Heilind Number:AMP5767089-2
Manufacturer:TE Connectivity
Manufacturer Number:5767089-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICTOR,R/A,RECPT,.093,076,ASY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5767089-2
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.025 in, .64 mm
Voltage:2 V DC, 30 V AC
Contact Type:Socket
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Package Quantity:14
Contact Amperage:11.5 A
Number of Positions:76
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Straddle Mount
Insulation Resistance:2 MΩ
GPL:481
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Palladium Nickel
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):2.36 mm, .8 in
Connector Height:.236 in, 6 mm
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2436
Number of Columns:38
Number of Power Positions:2
Number of Signal Positions:76
Contact Layout:Inline
Connector Length:1.499 in, 38.1 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine, Right Angle
Contact Mating Area Plating Finish:Matte
Contact Shape:Dual Beam
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.272 in, 6.9 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Termination Post Tail Length:.148 in, 3.76 mm
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 – 250 µin, 3.81 - 6.35 µm
Contact Mating Area Length:.064 in, 1.629 mm
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:5767089-2
SKU:AMP5767089-2

Detailed Description

This MICTOR Right Angle Receptacle features a compact design with a .093-inch pitch, ideal for board-to-board connections in electronic applications. With two rows and 76 positions, it offers high-density connectivity for signal transmission. The contact layout is inline, with a dual-beam shape for secure mating. Its surface-mount termination method and positioning bosses ensure easy and accurate assembly onto PCBs. The connector, rated for 30V AC and 2V DC, is CSA and UL certified for safety and quality. Operating in a wide temperature range from -67 to 257°F, it meets the demands of various environments. With a data rate of 10 Gb/s and impedance of 50 Ω, this connector is suitable for high-speed signal applications. The black housing is made of UL 94V-0 rated material, offering excellent flammability resistance. Its matte housing and contact plating provide durability and reliability in harsh conditions. The connector is RoHS compliant, making it environmentally friendly. Perfect for use in industries requiring high-performance board-to-board connections, such as telecommunications, data centers, and industrial automation.