5767130-2

Heilind Number:AMP5767130-2
Manufacturer:TE Connectivity
Manufacturer Number:5767130-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICT,RCPT,076,ASY,GOLD,EXTD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5767130-2
Amperage:11.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Overall Width:8 mm[.315 in]
Overall Length:38.1 mm[1.499 in]
Body Orientation:Straight
Pitch:.025 in, .64 mm
Voltage:2 V DC, 30 V AC
Contact Type:Socket
Impedance:76 Ω
Package Quantity:14
Contact Amperage:11.5 A
Number of Positions:76
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:481
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:15.011 mm, .591 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E001
Number of Columns:38
Number of Power Positions:2
Number of Signal Positions:76
Contact Layout:Inline
Connector Length:1.499 in, 38.1 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
Contact Shape:Dual Beam
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.315 in, 8 mm
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Header Type:Shrouded
Connector Assembly Type:PCB Mount Receptacle
Stack Height:18 mm, 1.255 in, 20 mm, 21.6 mm, 27.8 mm, 27 mm, 29 mm, 31.9 mm, 9.01 mm
PCB Contact Termination Area Plating Thickness:150 – 250 µin, 3.81 - 6.35 µm
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:5767130-2
SKU:AMP5767130-2

Detailed Description

This MICT,RCPT,076,ASY,GOLD,EXTD connector features a straight body orientation with a black matte housing, offering 76 gold-plated socket contacts for signal transmission. With a 0.64mm pitch and a 10 Gb/s data rate, it meets CSA standards and is UL 94V-0 compliant. Designed for board-to-board connections in signal applications, it has an operating temperature range of -67 to 257 °F, making it suitable for various environments. The connector, with a total of 38 positions including 2 power positions, provides reliable connectivity with an impedance of 76 Ω and a voltage rating of 30V AC, 2V DC. Its dual beam contact shape and surface mount termination method ensure secure and efficient assembly onto printed circuit boards. With ECCN EAR99 and RoHS compliance, this connector is ideal for use in electronic devices requiring high-speed data transmission.