5787531-1

Heilind Number:AMP5787531-1
Manufacturer:TE Connectivity
Manufacturer Number:5787531-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MDI HEADER ASSEMBLY,6P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5787531-1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.08 in, 2 mm
Package Quantity:27
Contact Amperage:3 A
Number of Positions:6
Housing Color:Black
GPL:519
Packaging:Tube
Operating Temperature Range:-22 - 158 °F, -30 - 70 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.076 µm
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Retention Type:Hold-Down Post
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E161
Connector System:Cable-to-Board
ECCN:EAR99
Termination Post Tail Length:3 mm
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:5787531-1
SKU:AMP5787531-1

Detailed Description

Elevate your connectivity with our MDI HEADER ASSEMBLY, featuring a sleek black housing and six gold-plated contact positions for optimal signal transmission. With a contact amperage of 3A, this board-mountable assembly is designed for efficiency and reliability in a variety of applications. Meeting UL 94V-0 flammability standards, it ensures safety and peace of mind. Operating seamlessly in temperatures ranging from -30 to 70°C (-22 to 158°F), this assembly is a versatile solution for your power connector needs. RoHS compliant and ideal for cable-to-board connections, it is a must-have component for any electronic setup.