| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 580133-5 |
| Series: | Power Taps |
| Amperage: | 25 A |
| Number of Contacts: | 10 |
| Termination Method: | Tap Screw, Through Hole - Press-Fit |
| Contact Material: | Brass Alloy |
| Contact Plating: | Silver |
| Body Orientation: | Straight |
| Number of Positions: | 10 |
| SKU: | AMP580133-5 |
580133-5
Specifications
Detailed Description
Easily connect power pins with this threaded and plated terminal block, designed for seamless installation with press-fit and tap screw termination methods. With ten contacts made of durable silver-plated brass alloy, it ensures reliable conductivity for applications requiring up to 25 A of current. Straight body orientation and RoHS compliance further enhance its functionality, making it a versatile and efficient choice for various industrial and electronic setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5055558-1 | ![]() |


