| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 583718-1 |
| Series: | AMP Twin-Leaf |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Overall Height: | .75 |
| Overall Length: | 2.1 |
| Pitch: | .1 in, 2.54 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 300 |
| Number of Positions: | 10 |
| Housing Color: | Black |
| GPL: | 268 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C |
| PCB Retention: | Without |
| Connector Height: | .75 in |
| Panel Mount Type: | Mounting Ears |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization Groove |
| Mating Connector Lock Type: | Mounting Holes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5194 |
| Number of Dual Positions: | 10 |
| Connector Length: | 2.1 in |
| Connector Product Type: | Housing |
| Mating Retention: | Without |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 583718-1 |
| SKU: | AMP583718-1 |
583718-1
| Heilind Number: | AMP583718-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 583718-1 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with the TW-LEAF CRP HSG 10 POS 100 C/L from our AMP Twin-Leaf series. This 10-position, 2-row housing, crafted with durable UL 94V-0 rated polyester GF material in sleek black, ensures reliable performance in industrial settings. Featuring a 2.54mm (.1 in) pitch and crimp termination method, it offers easy installation on printed circuit boards. With an operating temperature range of -55 to 105 °C, this connector is designed for optimal functionality in diverse environments. Its compact dimensions of 0.75" in height and 2.1" in length, along with mounting ears for panel installation, make it versatile for various applications. Compliant with RoHS standards, it guarantees eco-friendly and high-quality connectivity solutions. Perfect for professionals seeking efficient PCB socket receptacles, this housing, packaged in quantities of 300, is a must-have component in electronic assembly projects. Elevate your connectivity experience with this AMP product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-111623-8 | 10, 2MM, POL,30 DP, LEAD FREE | ![]() |
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-66103-8 | III+ PIN,24-20,TIN,LP | ![]() |
| TE Connectivity 1-794611-2 | MICRO MNL RPT CNT,LS PC,30AU L | ![]() |
| TE Connectivity 1-794612-2 | PIN CONT 20-24 30 GOLD L/P | ![]() |
| TE Connectivity 1-794617-0 | 10POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 1445022-2 | MICRO MNL RECEPT HSG SINGLE R | ![]() |
| TE Connectivity PT06SE-16-99PW(SR)(LC) | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 1445022-5 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 3-640441-3 | 03P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 31886 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 320563 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 36154 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 4-640441-0 | 10P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 52453 | PG SPR SPD 22-16COMM22-18MIL 6 | ![]() |
| TE Connectivity 552032-1 | ASSY, PLUG, 50 POS, B SLOT | ![]() |


