| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52453 |
| Series: | PLASTI-GRIP |
| Connector Type: | Spring Spade |
| Voltage: | 600 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 194 °F, 90 °C |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52453 |
52453
Specifications
Detailed Description
Enhance your electrical connections with our PG SPR SPD 22-16COMM22-18MIL 6 Crimp Ring Terminal, part of the PLASTI-GRIP series. Designed for efficiency and durability, this terminal features a Spring Spade connector type and is suitable for applications requiring a voltage of up to 600 V. With a stud size of #6 and M3.5, it offers a secure and reliable connection for wire sizes ranging from 22 to 16 AWG. Operating flawlessly in temperatures up to 194°F (90°C), it is ideal for a wide range of industrial and commercial settings. The closed barrel design and straight terminal angle ensure easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your wiring projects with this high-quality connector, available now from our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1-794611-2 | MICRO MNL RPT CNT,LS PC,30AU L | ![]() |
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 3-640426-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-643815-4 | 04P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 33457 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity 33458 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |
| TE Connectivity 34124 | TERMINAL,SOLIS R 16-14 1/4 | ![]() |
| TE Connectivity 350211-1 | 04P CMNL HDR ASSY PC UL94VO | ![]() |
| TE Connectivity 35772 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |
| TE Connectivity 36153 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 4-640441-0 | 10P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 4-643813-0 | 10P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 53915-1 | SPLICE,N CE 22-10 | ![]() |
| TE Connectivity 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 52453 Application Tooling | ![]() |
| TE Connectivity 47386 | TE Connectivity 52453 Application Tooling | ![]() |
| TE Connectivity 47386-4 | TE Connectivity 52453 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 52453 Application Tooling | ![]() |
| TE Connectivity 525690 | TE Connectivity 52453 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 52453 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 52453 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 52453 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 52453 Application Tooling | ![]() |
| TE Connectivity 59300 | TE Connectivity 52453 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 52453 Application Tooling | ![]() |


