| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 583875-2 |
| Color: | White |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .156 in, 3.18 mm, 3.96 mm |
| Package Quantity: | 7000 |
| GPL: | 268 |
| Packaging: | Strip |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| GPL Description: | Industrial |
| Product Code: | 5196 |
| Wire Size: | 16 - 20 AWG, .5 - 1.4 mm² |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .073 - .09 in, 1.85 - 2.29 mm |
| PCB Contact Termination Area Plating Thickness: | 30 µin |
| Contact Retention: | With |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Wire Range Color Code: | White |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 583875-2 |
| SKU: | AMP583875-2 |
583875-2
Specifications
Detailed Description
Enhance your wire termination process with our Twin Leaf Terminals, designed for seamless crimping. Crafted with high-quality Phosphor Bronze and featuring a durable Gold-plated finish on the contact mating area, these connectors ensure reliable conductivity. With a pitch of 3.96mm and 3.18mm, they offer versatility for various applications. Their industrial-grade construction, in compliance with RoHS standards, guarantees both performance and environmental responsibility. Each package contains 7000 terminals, conveniently packaged in strips for efficient use. Perfect for wire sizes ranging from 16 to 20 AWG, these terminals accept insulation diameters of 1.85 to 2.29mm. The contact retention system, with a locking lance mechanism, provides added security during assembly. Upgrade your connectivity solutions with these high-performance Twin Leaf Terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-583859-5 | HOUSING CSTL 156 C/L 12 POS | ![]() |
| TE Connectivity 1-770904-0 | MINI UMNL SOK 22-18 AWG AU | ![]() |
| TE Connectivity 2-520183-4 | ULTRA-FAST 250 ASY REC 22-18 TPPB | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91073-1 | ![]() |


