6-100525-4

Heilind Number:AMP6-100525-4
Manufacturer:TE Connectivity
Manufacturer Number:6-100525-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Z-PACK M.CODING KEY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-100525-4
Series:Z-PACK 2mm HM
Compatible Connector Type:Type A, Type D, Type L, Type M
Package Quantity:500
GPL:472
Packaging:Bag
GPL Description:Data and Devices
Product Code:6252
ECCN:EAR99
Coding Key Color:Raspberry Red
Coding Key Number:3578
Part Aliases:6-100525-4
SKU:AMP6-100525-4

Detailed Description

Enhance your Z-PACK 2mm HM connector system with the Z-PACK M.CODING KEY. This essential accessory, designed in vibrant Raspberry Red, features the unique number 3578 for easy identification and organization. Compatible with Type L, Type M, Type A, and Type D connectors, it ensures seamless connectivity in your setup. Packaged in a quantity of 500 for convenience, this coding key is a must-have for efficient data and device management. Trust in its quality and reliability for your backplane connector solutions. Please note, this product is not ROHS compliant.