6-102567-1

Heilind Number:AMP6-102567-1
Manufacturer:TE Connectivity
Manufacturer Number:6-102567-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

20 MODII 2PC HDR DR SHRD .100,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-102567-1
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Package Quantity:56
Contact Amperage:3 A
Number of Positions:20
Housing Color:Black
Mount Orientation:Vertical
GPL:303
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .381 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Connector Height:13.97 mm, .55 in
Mating Alignment:With
Mating Alignment Type:Guide Pins
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5189
Post Size:.025 in, .64 mm
ECCN:EAR99
Termination Resistance:12 mΩ
Contact Shape:Short Point, Square
Mating Retention:Without
PCB Mount Alignment:Without
Application Solder Feature:Board Standoff
Termination Post Tail Length:.18 in, 4.57 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin
Material Flammability Standard:UL 94V-0
Part Aliases:6-102567-1
SKU:AMP6-102567-1

Detailed Description

Enhance connectivity in your electronics with our AMPMODU Headers. Designed for optimal performance, these straight orientation headers feature a 2.54mm pitch, ideal for through-hole soldering. With a durable thermoplastic housing in sleek black, they offer reliable contact with their copper alloy pins plated in gold for secure, low-resistance connections. Meeting UL 94V-0 flammability standards, these headers are suitable for industrial applications, providing 20 positions for efficient signal transmission on printed circuit boards. RoHS compliant and with a voltage rating of 250 VAC, they ensure safety and reliability in your electronic assemblies. Perfect for board stacking and mezzanine connections, these headers come in a convenient tube packaging with 56 pieces, making them a versatile and essential component for your projects. Elevate your PCB connectivity with these high-quality AMPMODU Headers.