6-102617-3

Heilind Number:AMP6-102617-3
Manufacturer:TE Connectivity
Manufacturer Number:6-102617-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

30 MODII HDR DRRA SHRD LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-102617-3
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:30
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:112
Contact Amperage:3 A
Number of Positions:30
Housing Color:Black
Mount Orientation:Right Angle
GPL:014
Profile:Standard
Mating Retention Type:Detent Window
Packaging:Package
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5221
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Mating Retention:With
Application Solder Feature:Board Standoff
Termination Post Tail Length:.135 in, 3.43 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.066 in, 1.68 mm
Shrouded Sides:4
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:6-102617-3
SKU:AMP6-102617-3

Detailed Description

Enhance your electronic connections with our AMPMODU Headers, designed for superior performance and reliability. With UL and CSA standards compliance, you can trust in the quality of these connectors. Featuring a housing made of durable thermoplastic and phosphor bronze contacts, they ensure lasting durability. The right-angle body orientation and through-hole solder termination method make for easy installation. With 30 gold-plated contacts in a 2-row configuration, these headers offer high connectivity. The black housing color and industrial-grade design make them suitable for a variety of applications. Whether for industrial machinery or consumer electronics, these headers deliver exceptional quality and performance. With RoHS compliance and high-temperature rating, they meet stringent environmental and safety standards. Upgrade your PCB connections with these reliable and versatile headers.