6-103168-1

Heilind Number:AMP6-103168-1
Manufacturer:TE Connectivity
Manufacturer Number:6-103168-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

26 MODII HDR DRST SHRD .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-103168-1
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:26
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:64
Contact Amperage:3 A
Number of Positions:26
Housing Color:Black
Mount Orientation:Vertical
GPL:014
Profile:Standard
Mating Retention Type:Detent Window
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5223
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Mating Retention:With
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.066 in, 1.68 mm
Shrouded Sides:4
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:6-103168-1
SKU:AMP6-103168-1

Detailed Description

Enhance your PCB connectivity with our AMPMODU Headers, meticulously crafted to deliver superior performance and reliability. Designed with precision, these headers feature 26 contacts in a straight orientation, perfect for through-hole soldering. Meeting stringent industry standards such as CSA LR7189 and UL E28476, they guarantee quality and safety in every application. With a pitch of 2.54mm (.1 in) and a housing made of high-grade thermoplastic in sleek black, these headers offer durability and ease of installation. The gold-plated contact mating area ensures optimal conductivity, while the detent window mating retention type provides secure connections. Ideal for industrial use, these headers are RoHS compliant and operate efficiently in a wide temperature range from -65 to 105°C. Elevate your PCB assemblies with these essential components, essential for any electronic project.