6-103635-4

Heilind Number:AMP6-103635-4
Manufacturer:TE Connectivity
Manufacturer Number:6-103635-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

15 MTE HDR SRRA LTCH.100CL LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-103635-4
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:15
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:13
Contact Amperage:3 A
Number of Positions:15
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:13.59 mm, .535 in
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6257
Connector Length:1.6 in, 40.64 mm
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:6-103635-4
SKU:AMP6-103635-4

Detailed Description

The AMPMODU MTE series offers reliable connectivity for PCB applications, featuring a black thermoplastic housing with 15 brass contacts. With a pitch of 2.54mm and various termination methods including crimp, solder, and IDC, these connectors are versatile and easy to install. Meeting UL 94V-0 standards for flammability, they ensure safety in industrial environments. Gold plating on the contact mating area guarantees optimal signal transmission, while a mating retention feature with locking lances provides secure connections. Operating in temperatures ranging from -65 to 105°C, they are suitable for a wide range of applications. RoHS compliant and ECCN classified as EAR99, these connectors are both environmentally friendly and globally approved. Available in a tube packaging format, they are convenient for production and assembly processes. Whether for signal or power transmission, the AMPMODU MTE series is a dependable choice for your PCB connector needs.