6-104068-7

Heilind Number:AMP6-104068-7
Manufacturer:TE Connectivity
Manufacturer Number:6-104068-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

100 SYSTEM 50 HDR DRST SHRD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-104068-7
Series:AMPMODU System 50
Amperage:1 A
Housing Material:Thermoplastic
Number of Contacts:100
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:7
Contact Amperage:1 A
Number of Positions:100
Housing Color:Black
Mount Orientation:Vertical
GPL:002
Profile:Standard
Mating Retention Type:Detent Latching
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0387
Post Size:.015 in, .381 mm
Mating Post Length:.1 in, 2.54 mm
ECCN:EAR99
Dielectric Withstanding Voltage:500 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Round
Mating Retention:With
Application Solder Feature:Board Standoff
Termination Post Tail Length:.1 in, 2.54 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Shrouded Sides:2
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:6-104068-7
SKU:AMP6-104068-7

Detailed Description

Introducing the AMPMODU System 50 PCB Pin Header, a high-performance connector designed for industrial applications. With a straight body orientation and 1.27mm pitch, this header offers reliable through-hole solder termination for efficient PCB mounting. Meeting CSA and UL standards, it ensures quality and safety in operation. Featuring 100 gold-plated contacts with a current rating of 1A at 30V AC, it guarantees optimal conductivity. The shrouded header design with detent latching provides secure mating retention, while its black thermoplastic housing is UL 94V-0 rated for flame resistance. Operating in a wide temperature range from -65 to 105°C, it is suitable for harsh environments. Perfect for board-to-board connections, this connector is RoHS compliant and ideal for various electronic applications.