5-104550-9

Heilind Number:AMP5-104550-9
Manufacturer:TE Connectivity
Manufacturer Number:5-104550-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

100 SYS50 SURFMNT DRST RCPT SN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-104550-9
Series:AMPMODU System 50
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Socket
Row Spacing:.1 in
Package Quantity:7
Number of Positions:100
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:002
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .762 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.57 mm
Connector Height:.37 in, 9.398 mm
PCB Retention Type:Hold-Down Post
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5576
Stackable:No
PCB Retention Material:Copper Alloy
PCB Retention Plating Material:Tin
ECCN:EAR99
Application Solder Feature:Board Standoff
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin
Material Flammability Standard:UL 94V-0
Part Aliases:5-104550-9
SKU:AMP5-104550-9

Detailed Description

Enhance your PCB connections with our AMPMODU System 50 Board To Board Mezzanine Connectors. Featuring a high-quality thermoplastic housing in sleek black, these connectors offer reliable surface mount termination for seamless integration. With a pitch of 1.27mm (.05in) and two rows of 100 gold-plated contacts, they ensure efficient signal transmission at up to 30V AC. Designed for industrial applications, they meet UL 94V-0 flammability standards and boast excellent insulation resistance of 5000 MΩ. Their vertical mount orientation and hold-down post PCB retention provide secure assembly, while the tin-plated PCB contact terminals with board standoff feature guarantee durability. RoHS compliant and with ECCN EAR99 classification, these connectors are not only high-performing but also environmentally friendly. Elevate your connectivity solutions with this essential component.