6-104068-8

Heilind Number:AMP6-104068-8
Manufacturer:TE Connectivity
Manufacturer Number:6-104068-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

68 SYSTEM 50 HDR DRST SHRD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-104068-8
Series:AMPMODU System 50
Amperage:1 A
Housing Material:Thermoplastic
Number of Contacts:68
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:10
Contact Amperage:1 A
Number of Positions:68
Housing Color:Black
Mount Orientation:Vertical
GPL:002
Profile:Standard
Mating Retention Type:Detent Latching
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0387
Post Size:.015 in, .381 mm
Mating Post Length:.1 in, 2.54 mm
ECCN:EAR99
Dielectric Withstanding Voltage:500 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Round
Mating Retention:With
Application Solder Feature:Board Standoff
Termination Post Tail Length:.1 in, 2.54 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Shrouded Sides:2
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:6-104068-8
SKU:AMP6-104068-8

Detailed Description

The AMPMODU System 50 Straight Pin Header is a reliable and versatile connector suitable for various industrial applications. With a pitch of 1.27mm, it features 68 gold-plated contacts and a durable thermoplastic housing in black. Meeting UL 94V-0 flammability standards, this header is designed for PCB mounting with through-hole solder termination. Operating within a wide temperature range of -65 to 105°C, it ensures performance consistency in harsh environments. Its detent latching mating retention type provides secure connections, while the polarization feature aids in proper alignment during assembly. Ideal for board standoff applications, this header guarantees efficient and reliable connectivity. With RoHS compliance, it meets international environmental standards, making it a sustainable choice for electronic systems. Whether in telecommunications, automation, or other industries, the System 50 Pin Header offers dependable performance and longevity.