6-104549-0

Heilind Number:AMP6-104549-0
Manufacturer:TE Connectivity
Manufacturer Number:6-104549-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

100 SYS50 S/M HDR DRST SHRDSN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-104549-0
Series:AMPMODU System 50
Amperage:1 A
Housing Material:Thermoplastic
Number of Contacts:100
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:7
Contact Amperage:1 A
Number of Positions:100
Housing Color:Black
Mount Orientation:Vertical
GPL:002
Profile:Standard
Mating Retention Type:Detent Latching
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.57 mm
PCB Retention Type:Hold-Down Post
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5575
PCB Retention Material:Copper Alloy
PCB Retention Plating Material:Tin
Post Size:.015 in, .381 mm
Mating Post Length:.125 in, 3.175 mm
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Connector Contact Load Condition:Fully Loaded
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
Application Solder Feature:Board Standoff
Termination Post Tail Length:.1 in, 2.54 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Shrouded End Dimension:.05 in
Shrouded Sides:2
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:6-104549-0
SKU:AMP6-104549-0

Detailed Description

The AMPMODU System 50 PCB Pin Header is a reliable and high-performance connector designed for industrial applications. With a straight body orientation and surface mount termination method, it offers easy installation on printed circuit boards. Featuring 100 gold-plated pin contacts, it ensures excellent conductivity and signal integrity. The black thermoplastic housing, UL 94V-0 rated for flammability, provides durability and safety. With a contact amperage rating of 1A and a voltage rating of 30V AC, it meets stringent UL E28476 and CSA LR7189 standards. This PCB header is ideal for applications requiring vertical mount orientation and is RoHS compliant, making it environmentally friendly. Whether used in telecommunications, automotive, or industrial equipment, this AMPMODU connector guarantees reliable performance in demanding environments.