| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-104666-1 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 26 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| SKU: | AMP6-104666-1 |
6-104666-1
Specifications
Detailed Description
Enhance your board-to-board connections with this high-performance header, featuring 26 gold-plated pin contacts for reliable signal transmission. Designed for through-hole soldering, its liquid crystal polymer housing ensures durability, while a 1.27mm pitch and 2.54mm row spacing offer precise alignment. With a 3.6A amperage and 30VAC operating voltage, it's ideal for various applications. The shrouded, two-row layout provides added protection and ease of mating, making it a versatile choice for your PCB assembly needs. Rest assured of its quality and compliance with RoHS standards, guaranteeing both performance and environmental responsibility. Elevate your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-111196-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2015 | E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS. | Download | |||


