6-104909-3

Heilind Number:AMP6-104909-3
Manufacturer:TE Connectivity
Manufacturer Number:6-104909-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

14 MTE HDR SRST LATCH W/HLDWN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-104909-3
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:14
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole (SMT Compatible)
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:14
Contact Amperage:3 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.59 mm, .535 in
PCB Retention Type:Hold-Down
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6259
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Temperature Rating:High
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:6-104909-3
SKU:AMP6-104909-3

Detailed Description

Enhance your PCB connections with our AMPMODU MTE series pin header. With UL E28476 and CSA LR7189 standards met, you can trust in its quality and safety. Featuring 14 gold-plated brass contacts for reliable signal transmission, this vertical-mount connector is ideal for industrial applications. The thermoplastic housing in sleek black not only ensures durability but also complies with UL 94V-0 flammability standards. From its 2.54mm pitch to its 600V dielectric withstanding voltage, every detail is designed for optimal performance. Suitable for high-temperature environments (-65 - 105 °C) and RoHS compliant, this header is a versatile and eco-friendly choice for your circuit designs. With features like IDC and SMT compatibility, as well as a locking lance for contact retention, it offers ease of use and stability in assembly. Whether you're a professional in the field or a hobbyist, this connector is a must-have for your PCB projects. Elevate your connectivity with AMPMODU MTE.