6-1393114-5

Heilind Number:AMP6-1393114-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1393114-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KUHP-11AT1-120=KU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1393114-5
Amperage:20 A
Mount Type:Flange Mount, Panel Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:1700 Ω
Coil Voltage:120 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 45 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP6-1393114-5

Detailed Description

Experience reliable power control with the KUHP-11AT1-120=KU Power Relay. With a rugged construction and versatile mounting options including Panel and Flange Mounting, this 20A relay is suitable for various applications. Featuring Silver Cadmium Oxide (AgCdO) contacts and a 2 Form C (CO) contact arrangement, it ensures efficient power transfer. Operating at a coil voltage of 120 VAC and contact voltage of 240 VAC, it offers robust performance in a wide temperature range from -45 to 45°C. Trust in its durability and quality for your power relay needs.