| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1393144-8 |
| Amperage: | 15 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 650 Ω |
| Coil Voltage: | 24 VDC |
| Contact Voltage: | 120 VAC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP6-1393144-8 |
6-1393144-8
Specifications
Detailed Description
Enhance your circuit board with the K10P-11D55-24 Power Relay, a reliable component designed for high-performance applications. With a 15 A amperage rating and a contact voltage of 120 VAC, this relay ensures efficient power transfer while maintaining safety standards. Featuring a silver cadmium oxide contact material, it guarantees long-term durability and minimal wear, even in challenging environments. The 2 Form C (CO) contact arrangement offers versatility for various switching needs. Operating smoothly in temperatures ranging from -45 to 70 °C, this relay is suitable for both indoor and outdoor use. With RoHS compliance, you can be assured of its environmental friendliness. Upgrade your power system with the K10P-11D55-24 and experience reliable performance like never before.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1393144-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/15/2017 | P-17-014820 - Part Status Change. TE is discontinuing the smoke-colored cover option in certain K-Series Industrial Panel Plug-In relays under the Potter & Brumfield brand. The smoke-colored, polycarbonate option will be replaced with a clear-colored polycarbonate options. This change is being implemented due to the polycarbonate resin vendor discontinuing the smoke-colored resin option. There is no impact on form, fit or function of the impacted relays. There is no impact on part numbers. There is no impact on agency listings. This is a cosmetic only change. | Download | |||


