| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1393211-2 |
| Amperage: | 30 A |
| Mount Type: | Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 3800 Ω |
| Coil Current: | .017 A |
| Coil Voltage: | 240 VAC |
| Output Type: | AC |
| Maximum Output Voltage: | 600 V |
| Maximum Switching Voltage: | 600 VAC |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 2 Form A (NO) |
| Input Voltage: | 0 - 240 VAC |
| SKU: | AMP6-1393211-2 |
6-1393211-2
| Heilind Number: | AMP6-1393211-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1393211-2 |
| Datasheet: | Agency Approval Document (TUV Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the T92P7A22-240 Panel Mount Relay, a reliable solution for your power switching needs. With a 30A amperage rating and Silver Cadmium Oxide (AgCdO) contact material, this relay ensures efficient and durable performance. Featuring two poles and 2 Form A (NO) contact arrangement, it offers versatility in application. Operating at a coil voltage of 240VAC, it can handle a maximum output voltage of 600V, making it suitable for high-power systems. With RoHS compliance and a wide operating temperature range of -55 to 85°C (-67 to 185°F), this relay guarantees both environmental sustainability and reliable operation in various conditions. Trust the T92P7A22-240 for seamless power control in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 132104-2 | TERMINAL RING TONGUE SOLISTRAN | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 3-770522-1 | SL156 HOODED CONTACT, LP LF | ![]() |
| TE Connectivity 66261-4 | MALE CONTACT ASSY. (L.P.) | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity T92P7A22-120 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2019 | E-19-003342 - Product Improvement. As part of TE's ongoing efforts to pursuit greener products, TE decided to change T92 relay case marking from ink marking to laser marking. The new laser marking will keep the same marking content completely with no impact on relay function and identification. | Download | |||
| 10/30/2017 | E-17-005541 - Document Clarification. To better track product with adding detail plant code of origin. | Download | |||
| 01/30/2012 | E-11-023129 - Document clarification. 1)TE logo change to TE connectivity, 2)The VDE mark update as VDE requested, 3)Add line identifier to marking for better quality tracking | Download | |||


