| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T92P7A22-120 |
| Amperage: | 30 A |
| Mount Type: | Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 950 Ω |
| Coil Current: | .033 A |
| Coil Voltage: | 120 VAC |
| Output Type: | AC |
| Maximum Output Voltage: | 600 V |
| Maximum Switching Voltage: | 600 VAC |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 2 Form A (NO) |
| Input Voltage: | 0 - 120 VAC |
| Part Aliases: | T92P7A22-120 |
| SKU: | AMP5-1393211-7 |
T92P7A22-120
Specifications
Detailed Description
Experience reliable power switching with this high-performance relay. Featuring a durable silver cadmium oxide construction, it ensures efficient contact operation for two poles. Designed for panel mounting, it offers seamless integration in various applications. With a maximum output voltage of 600 V and contact voltage of 277 VAC, it guarantees safe and effective power control. Operating in a wide temperature range from -55 to 85 °C (-67 to 185 °F), it is suitable for diverse environments. RoHS compliant, this relay meets international standards for environmental responsibility. Trust in its 30 A amperage and 120 VAC coil voltage for optimal performance in power relay applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-321235-0 | RECEPT,FASTON SPLICE 22-10 | ![]() |
| TE Connectivity 1-776228-1 | HEADER ASSY, 23 POS VERTICAL | ![]() |
| TE Connectivity 1-967616-1 | MQS BU-GEH EDS 6P | ![]() |
| TE Connectivity 1473416-1 | SUPER SEAL 26POS PLUG ASSY | ![]() |
| TE Connectivity 2-520181-2 | ULTRA-FAST 187 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 282090-1 | AMP SUPERSEAL 1.5 SERIES 6P PL | ![]() |
| TE Connectivity 3-520106-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-521013-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 329251 | SPLICE, CE, 22-12 | ![]() |
| TE Connectivity 5-103673-1 | 2 MTE HDR SRRA LATCH W/HLDWN | ![]() |
| TE Connectivity 605262-1 | FUSION TAPE, 1 X .020 X 10FT | ![]() |
| TE Connectivity 9-1437381-5 | 61=CHANNEL CLAMP | ![]() |
| TE Connectivity 967067-1 | MQS SGL WIRE SEAL | ![]() |
| TE Connectivity 10VB1 | 10VB1=F7128 S0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2019 | E-19-003342 - Product Improvement. As part of TE's ongoing efforts to pursuit greener products, TE decided to change T92 relay case marking from ink marking to laser marking. The new laser marking will keep the same marking content completely with no impact on relay function and identification. | Download | |||
| 10/30/2017 | E-17-005541 - Document Clarification. To better track product with adding detail plant code of origin. | Download | |||
| 01/30/2012 | E-11-023129 - Document clarification. 1)TE logo change to TE connectivity, 2)The VDE mark update as VDE requested, 3)Add line identifier to marking for better quality tracking | Download | |||


