6-1393236-8

Heilind Number:AMP6-1393236-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1393236-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23092-B1005-A301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1393236-8
Amperage:6 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Contact Plating:Gold
Number of Poles:1
Coil Resistance:147 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP6-1393236-8

Detailed Description

Experience reliable power switching performance with our V23092-B1005-A301 Power Relay. Designed for Printed Circuit Board mounting, this relay features a single pole with a 1 Form C (CO) contact arrangement, making it suitable for a variety of applications. With a contact material of Silver Tin Oxide (AgSnO2) and gold plating, it ensures efficient and durable conductivity. Operating at 5 VDC coil voltage, and boasting a 6 A amperage rating, it offers dependable performance. With RoHS compliance and a maximum switching voltage of 400 VAC, this relay is not only environmentally friendly but also guarantees safe and efficient operation. Trust in the V23092-B1005-A301 for your power switching needs.