6-1415358-1

Heilind Number:AMP6-1415358-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1415358-1
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

PB134009

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1415358-1
Amperage:10 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:225 Ω
Coil Voltage:9 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP6-1415358-1

Detailed Description

Introducing the PB134009, a high-performance power relay designed for efficient and reliable operation in a variety of electronic applications. With a rugged design and RoHS compliance, this relay offers peace of mind in terms of environmental responsibility. Featuring a single pole with 1 Form A (NO) contact arrangement, it is perfect for controlling power circuits with a maximum switching voltage of 400 VAC. The coil operates at 9 VDC, with a low resistance of 225 Ω, and can handle an amperage of up to 10 A. Crafted with silver nickel contact material (AgNi90/10), it ensures excellent conductivity and durability, with a contact voltage rating of 250 VAC. Suitable for PCB mounting, this relay is a versatile solution for your power switching needs.