| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1415537-5 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Contact Plating: | Gold Flash |
| Number of Poles: | 6 |
| Coil Resistance: | 720 Ω |
| Coil Current: | .033 A |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 3 Form A (NO) + 3 Form B (NC) |
| SKU: | AMP6-1415537-5 |
6-1415537-5
| Heilind Number: | AMP6-1415537-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1415537-5 |
| Datasheet: | Agency Approval Document (CCC Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SR6A6K24 Power Relay, a high-performance component designed for efficient power switching on Printed Circuit Boards. With a contact material of Silver Tin Oxide (AgSnO2) and Gold Flash plating, this relay ensures reliable conductivity and minimal signal loss. Featuring 6 poles in a 3 Form A (NO) + 3 Form B (NC) arrangement, it offers versatile switching capabilities. Operating at 24 VDC with a coil resistance of 720 Ω, the relay can handle a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC. With RoHS compliance and a current rating of 8 A, it's an ideal solution for various industrial applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SR2ZY024 | ![]() |


