| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1419102-8 |
| Amperage: | 30 A |
| Mount Type: | Flange Mount, Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Contact Plating: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 81 Ω |
| Coil Current: | .111 A |
| Coil Voltage: | 9 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 240 V |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP6-1419102-8 |
6-1419102-8
Specifications
Detailed Description
Enhance your power control system with the T9AP1D52-9 relay, boasting a 30 A amperage capacity for efficient performance. Designed for versatility, this relay can be mounted on panels or flanges, making it suitable for various setups. Its silver cadmium oxide contacts ensure reliable conductivity, while the 1 Form A (NO) arrangement offers seamless operation. With a coil resistance of 81 Ω and a coil current of .111 A at 9 VDC, this relay guarantees optimal efficiency. Operating in a wide temperature range from -55 to 85 °C (-67 to 185 °F), it is suitable for diverse environments. RoHS-compliant and featuring printed circuit terminals for easy installation, this relay is a dependable choice for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 63306-2 | ![]() | |
| TE Connectivity 63435-1 | ![]() | |
| TE Connectivity 2238209-3 | ![]() |


