| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1419111-5 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 3 |
| Coil Resistance: | 48 Ω |
| Coil Voltage: | 12 VAC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 3 Form C (3 CO) |
| SKU: | AMP6-1419111-5 |
6-1419111-5
Specifications
Detailed Description
Power up your electronic devices with the PT370512 relay, delivering a reliable 10A current through its 3-pole configuration. Designed for seamless integration, this socket-mounted relay features silver nickel contacts for enhanced conductivity and longevity. With a low coil resistance of 48Ω and a coil voltage of 12VAC, it efficiently controls the flow of power. Operating within a wide temperature range of -40 to 70°C, and compliant with RoHS standards, it ensures durability and environmental responsibility. The 3 Form C (3 CO) contact arrangement allows for versatile connectivity, while the maximum switching voltage of 400VAC and contact voltage of 240VAC guarantee safe and efficient operation in various applications. Upgrade your power relay system with this high-performance component.


