| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1419167-1 |
| Series: | Get .64 Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 16 |
| GPL: | N26 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M153 |
| Connector System: | Wire to Wire |
| Length: | 1.374 in |
| Cable Exit Angle: | 180° |
| Height: | 20.4 mm, .803 in |
| Width: | 1.028 in, 26.1 mm |
| Mating Tab Width: | .025 in, .64 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | V23542-G1416-A107 6-1419167-1 |
| SKU: | AMP6-1419167-1 |
6-1419167-1
Specifications
Detailed Description
Discover the essential Housing for male terminals in our Get .64 Connector System, designed for seamless signal transmission in automotive applications. With a compact 2.54mm pitch and 16 positions, this black PA GF body ensures durable performance in harsh environments, operating flawlessly within a wide temperature range. The integrated polarization feature guarantees secure connectivity, while the 180° cable exit angle allows for flexible installation. Serviceable and with terminal position assurance, this connector is a vital component for maintaining reliable connections in automotive systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1579007-6 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1456989-1 | ![]() |


