6-1423091-3

Heilind Number:AMP6-1423091-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1423091-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

T9AS1D14-24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1423091-3
Amperage:30 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Indium (AgSnOInO)
Contact Plating:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:576 Ω
Coil Current:.042 A
Coil Voltage:24 VDC
Output Type:AC
Maximum Output Voltage:240 V
Maximum Switching Voltage:277 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:277 VAC
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Contact Arrangement:1 Form A (NO)
SKU:AMP6-1423091-3

Detailed Description

Enhance your circuitry with the T9AS1D14-24 power relay, a reliable component designed for high-performance applications. With a robust amperage of 30 A and a printed circuit board mount type, it offers seamless integration into your systems. The silver tin indium contact material ensures efficient conductivity, while the silver tin oxide plating guarantees longevity. Operating at a coil voltage of 24 VDC, this relay is suitable for a wide range of power supply setups. Its 1 Form A (NO) contact arrangement and AC output type make it versatile for various switching needs. With a RoHS compliance and a wide operating temperature range of -55 to 85°C (-67 to 185°F), it meets international standards for environmental responsibility and performance. Trust in the T9AS1D14-24 for optimal power management in your projects.