6-1423164-1

Heilind Number:AMP6-1423164-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1423164-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7022PCX=RLY,STD,OFF,2P,125VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1423164-1
Amperage:10 A at 240 VAC
Mount Type:Panel Mount
Operation Type:Off-Delay
Repeatability:±5%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:125 VDC
Control Type:Knob
SKU:AMP6-1423164-1

Detailed Description

Enhance your control system with this versatile Off-Delay Time Delay Relay. Designed for panel mount installation, it offers reliable operation with an amperage of 10A at 240VAC. Featuring a DPDT contact arrangement with 2 Form C (2 C/O) contacts, it ensures efficient signal switching. The knob-controlled timer provides precise timing functionality, with repeatability of ±5%. With screw terminals for easy connectivity, this relay is a perfect solution for a variety of industrial applications. Its compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) make it suitable for space-constrained setups. RoHS compliance further underscores its quality and environmental responsibility. Elevate your control setup with this essential timing module.