6-1423164-2

Heilind Number:AMP6-1423164-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1423164-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7022PDX=RLY,STD,OFF,2P,125VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1423164-2
Amperage:10 A at 240 VAC
Mount Type:Panel Mount
Operation Type:Off-Delay
Repeatability:±5%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:125 VDC
Control Type:Knob
SKU:AMP6-1423164-2

Detailed Description

Enhance your electrical control system with this versatile Time Delay Relay. Designed for optimal performance, it features a panel mount for secure installation and operates on 10A at 240VAC. The off-delay function ensures precise timing control, with a repeatability of ±5%. Equipped with screw terminals for easy connectivity, it offers reliable operation with a contact arrangement of 2 Form C, DPDT, 2 C/O. The compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) make it suitable for various applications. With an input voltage of 125VDC and a convenient knob control, this relay provides efficiency and convenience in your setup. (Please note that this product is not RoHS compliant.) Elevate your relay system with this essential component.