6-1423164-3

Heilind Number:AMP6-1423164-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1423164-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7022SKX=RLY,STD,OFF,2P,250VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1423164-3
Amperage:10 A at 240 VAC
Mount Type:Panel Mount
Operation Type:Off-Delay
Repeatability:±10%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:250 VDC
Control Type:Knob
SKU:AMP6-1423164-3

Detailed Description

Enhance your control systems with our high-performance Off-Delay Time Delay Relay. Designed for precise timing operations, this relay offers a reliable solution for panel mounting applications. With a contact arrangement of 2 Form C, DPDT, 2 C/O, it ensures efficient switching capabilities. The knob-controlled operation allows for easy adjustments, while the screw terminals guarantee secure connections. Operating at 10 A and 240 VAC, with a repeatability of ±10%, it provides consistent performance. RoHS compliant and measuring 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), it's a compact yet powerful component for various industrial settings.