| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1437648-8 |
| Series: | Buchanan 4 Series |
| Amperage: | 20 A |
| Housing Material: | Polyamide |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Body Orientation: | Straight |
| Pitch: | .325 in, 8.26 mm |
| Voltage: | 150 V |
| Mount Angle: | Vertical |
| Screw Size: | 4-40 |
| Package Quantity: | 320 |
| Number of Levels: | 1 |
| Number of Positions: | 4 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E457 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 2.011 in, 51.08 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Bushing: | With |
| Mounting Insert: | With |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1437648-8 4PCV-04-008 |
| SKU: | AMP6-1437648-8 |
6-1437648-8
Specifications
Detailed Description
Enhance your industrial connectivity with the Buchanan 4 Series Terminal Block. This straight-body component features a rugged Polyamide housing that meets UL 94V-0 standards for safety. With four contacts arranged in a single row, it offers reliable performance for power transmission. The termination method is through Printed Circuit Pin, ensuring secure connections. Operating at 20A and 150V, it's suitable for various applications. The 8.26mm pitch and vertical mount angle provide versatility in installation. With wave solder capability and lead-free solder processes, it aligns with modern manufacturing standards. Its durable construction, including a copper alloy terminal with tin plating, guarantees longevity. Whether for industrial machinery or electronic systems, this terminal block is an essential component for efficient power distribution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1437648-7 | ![]() |


