6-1462037-1

Heilind Number:AMP6-1462037-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1462037-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IM44TS=IM RELAY 100 MW 6 V BIS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1462037-1
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-THT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:360 Ω
Coil Voltage:6 VDC
Contact Configuration:2 Form C (2 CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Through Hole
Contact Current Rating:2 A
Dimensions:10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type:Bistable
SKU:AMP6-1462037-1

Detailed Description

Enhance your circuit board with the Axicom IM44TS 6 V BIS Relay, a high-performance component designed for seamless signal and communication relay operations. With a compact printed circuit board mount type and durable PCB-THT terminals, this relay ensures reliable connectivity. Offering low insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz, it guarantees efficient signal transmission. Featuring a 2 Form C contact configuration, it can handle up to 2 A of current. The bistable coil type and 6 VDC coil voltage provide optimal power management. With a maximum switching voltage of 220 VDC and 250 VAC, it's suitable for various applications. The relay also boasts excellent isolation, with -18.8 dB at 900 MHz and -37 dB at 100 MHz, meeting stringent performance standards. Its compact dimensions of .393 x .236 x .222 inches (10 x 6 x 5.65 mm) make it ideal for space-constrained installations. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your relay needs. Elevate your system's functionality with the Axicom IM44TS Relay.