6-1462037-4

Heilind Number:AMP6-1462037-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1462037-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IM45GR=IM RELAY 100 MW 9 V BIS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1462037-4
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:810 Ω
Coil Voltage:9 VDC
Contact Configuration:2 Form C (2 CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Surface Mount
Contact Current Rating:2 A
Dimensions:10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type:Bistable
SKU:AMP6-1462037-4

Detailed Description

Enhance your circuit board with the IM45GR Axicom IM Relay, a high-performance component designed for seamless signal and communication relay operations. With a coil resistance of 810 Ω and a coil voltage of 9 VDC, this relay offers reliable and efficient functionality. Featuring a 2 Form C contact configuration, it ensures versatile switching capabilities, with a maximum voltage rating of 220 VDC and 250 VAC. The surface mount termination type and compact dimensions of .393 x .236 x .222 in (10 x 6 x 5.65 mm) make it easy to integrate into your assembly. RoHS compliant and boasting low insertion loss and high isolation at frequencies up to 900 MHz, this relay is ideal for a wide range of applications in telecommunications, industrial automation, and more. Trust in the IM45GR for consistent performance and durability in your electronic systems.