6-1462037-8

Heilind Number:AMP6-1462037-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1462037-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IM46JR=IM RELAY 100 MW 12 V BI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1462037-8
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:1440 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C (2 CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Surface Mount
Contact Current Rating:2 A
Dimensions:10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type:Bistable
SKU:AMP6-1462037-8

Detailed Description

Discover the efficiency of the IM46JR, a high-performance IM relay from the Axicom IM series. Designed for seamless integration onto printed circuit boards with SMT terminals, this relay boasts low insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz. Featuring a 2 Form C contact configuration, it offers reliable switching with a maximum voltage of 220 VDC and 250 VAC. With a coil resistance of 1440 Ω and a coil voltage of 12 VDC, it ensures optimal performance. The IM46JR guarantees excellent isolation, with levels reaching -18.8 dB at 900 MHz and -37 dB at 100 MHz. Compact in size at .393 x .236 x .222 inches (10 x 6 x 5.65 mm), it is ideal for various signal and communication relay applications. RoHS compliant, this bistable relay is a sustainable choice for your electronic needs.