6-1462037-9

Heilind Number:AMP6-1462037-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1462037-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IM47TS=IM RELAY 200 MW 24 V BS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1462037-9
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-THT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:2880 Ω
Coil Voltage:24 VDC
Contact Configuration:2 Form C (2 CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Through Hole
Contact Current Rating:2 A
Dimensions:10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type:Bistable
SKU:AMP6-1462037-9

Detailed Description

Enhance your circuit board with the Axicom IM Series IM47TS Relay, a powerful component designed for reliable signal switching. With a low insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz, this relay ensures minimal signal distortion. Featuring two poles and a 2 Form C contact configuration, it offers versatile connectivity options. The coil operates at a resistance of 2880 Ω and a voltage of 24 VDC, while maintaining excellent isolation levels of -18.8 dB at 900 MHz and -37 dB at 100 MHz. Its compact dimensions of .393 x .236 x .222 inches (10 x 6 x 5.65 mm) make it ideal for space-constrained applications. RoHS compliant and with a contact current rating of 2A, this relay guarantees both performance and environmental responsibility. Upgrade your system with the Axicom IM Series IM47TS Relay for seamless signal transmission.